XP Power IA DC/DC Converter, 5V, -5 V/ 100 mA, 5V dc Input, 0mV Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $7.10

View bulk pricing options

Subtotal (1 tube of 20 units)*

$160.57

(exc. GST)

$176.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$160.57$8.029-
2 - 3$157.02$7.851$7.10
4 +$153.66$7.683$27.64

*price indicative

RS Stock No.:
167-2139
Mfr. Part No.:
IA0505S
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

5V, -5V

Product Type

DC/DC Converter

Maximum Input Voltage

5V dc

Minimum Input Voltage

0mV

Output Current 1

100mA

Mount Type

Through Hole

Number of Outputs

2

MTBF

1100000h

Output Voltage Adjustment Range

0/5 V

Isolation Voltage

1kV dc

Number of Pins

4

Maximum Output Power

1W

Package Type

SIP

Depth

10.16mm

Length

19.3mm

Standards/Approvals

No

Width

6.09mm

Series

IA

Efficiency

74%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - IA Series of Isolated DC-DC Converters


The IA series from XP Power offers a highly reliable range of dual output, 1 W, isolated DC-DC converters. The series features 1000 VDC in isolation and is available in both an industry standard SIP and DIP package. These dual output, DC-DC converters feature an industry standard pinout and have a wide -40 °C to +85 °C operating temperature.

1 W, isolated DC-DC converters

1000 VDC in isolation

Dual output

-40 °C to +85 °C Operating temperature

Available in both a SIP and DIP package

Up to 80% efficiency

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy