XP Power IA DC/DC Converter, -3.3V, 3.3 V/ 151 mA, 24V dc Input, 0mV Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
167-2094
Mfr. Part No.:
IA2403S
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

-3.3V, 3.3V

Product Type

DC/DC Converter

Maximum Input Voltage

24V dc

Minimum Input Voltage

0mV

Output Current 1

151mA

Mount Type

Through Hole

MTBF

1100000h

Number of Outputs

2

Output Voltage Adjustment Range

0/5 V

Isolation Voltage

1kV dc

Number of Pins

4

Package Type

SIP

Maximum Output Power

1W

Width

6.09mm

Series

IA

Depth

10.16mm

Standards/Approvals

No

Length

19.3mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

68%

COO (Country of Origin):
TW

XP Power - IA Series of Isolated DC-DC Converters


The IA series from XP Power offers a highly reliable range of dual output, 1 W, isolated DC-DC converters. The series features 1000 VDC in isolation and is available in both an industry standard SIP and DIP package. These dual output, DC-DC converters feature an industry standard pinout and have a wide -40 °C to +85 °C operating temperature.

1 W, isolated DC-DC converters

1000 VDC in isolation

Dual output

-40 °C to +85 °C Operating temperature

Available in both a SIP and DIP package

Up to 80% efficiency

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy