XP Power ITV DC/DC Converter, 12V dc/ 83.3 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, +105 °C Max Temp -40 °C Min

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
167-2135
Mfr. Part No.:
ITV0512SA
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

5.5V dc

Minimum Input Voltage

4.5V

Output Current 1

83.3mA

Mount Type

Through Hole

Input Ratio

4:1

MTBF

3500000h

Number of Outputs

1

Output Voltage Adjustment Range

18/75 V

Isolation Voltage

3kV dc

Number of Pins

8

Package Type

SIP

Maximum Output Power

1W

Series

ITV

Width

6mm

Standards/Approvals

RoHS

Length

19.5mm

Depth

10mm

Minimum Operating Temperature

-40°C

Efficiency

80%

Maximum Operating Temperature

+105°C

COO (Country of Origin):
TW

XP Power - ITV Series Isolated DC-DC Converter


XP Power ITV series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITV series comes as a single or dual output SIP packaged converter.

Features and Benefits

Single & dual output.

SIP Package.

Industry standard pinout.

MTBF >3.5 MHrs

Wide operating temperature of -40°C to +105°C, with a full load at 95°C ambient.

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy