XP Power ITV DC/DC Converter, 15V dc/ 66 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 105 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.60

(exc. GST)

$12.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$11.60
5 - 9$11.45
10 +$11.14

*price indicative

Packaging Options:
RS Stock No.:
122-6059
Distrelec Article No.:
302-41-612
Mfr. Part No.:
ITV0515SA
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

5.5V dc

Minimum Input Voltage

4.5V

Output Current 1

66mA

Mount Type

Through Hole

MTBF

3600000h

Number of Outputs

1

Number of Pins

7

Isolation Voltage

3kV dc

Package Type

SIP

Maximum Output Power

1W

Depth

10mm

Series

ITV

Standards/Approvals

No

Width

6mm

Length

19.5mm

Minimum Operating Temperature

-40°C

Efficiency

80%

Maximum Operating Temperature

105°C

COO (Country of Origin):
TW

XP Power - ITV Series Isolated DC-DC Converter


XP Power ITV series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITV series comes as a single or dual output SIP packaged converter.

Features and Benefits

Single & dual output.

SIP Package.

Industry standard pinout.

MTBF >3.5 MHrs

Wide operating temperature of -40°C to +105°C, with a full load at 95°C ambient.

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy