XP Power ITV DC-DC Converter, 12V dc/ 83.3mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +105°C Max Temp

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
122-6057
Mfr. Part No.:
ITV0512SA
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

12V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

83.3mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

3kV dc

Width

6mm

Length

19.5mm

Depth

10mm

Series

ITV

Load Regulation

-2.5 → +5%

Efficiency

80%

Maximum Temperature

+105°C

Standards Met

EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F

Minimum Temperature

-40°C

COO (Country of Origin):
TW

XP Power - ITV Series Isolated DC-DC Converter


XP Power ITV series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITV series comes as a single or dual output SIP packaged converter.

Features and Benefits

Single & dual output.

SIP Package.

Industry standard pinout.

MTBF >3.5 MHrs

Wide operating temperature of -40°C to +105°C, with a full load at 95°C ambient.

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy