Murata Power Solutions LME DC-DC Converter, 5V dc/ 50mA Output, 4.5 → 5.5 V dc Input, 0.25W, Through Hole, +70°C
- RS Stock No.:
- 167-0890
- Mfr. Part No.:
- LME0505DC
- Brand:
- Murata Power Solutions
Available for back order.
Added
Price (ex. GST) 1 Tube of 35
$269.46
(exc. GST)
$296.41
(inc. GST)
Tube(s) | Per Tube | Per unit* |
1 + | $269.46 | $7.699 |
*price indicative |
- RS Stock No.:
- 167-0890
- Mfr. Part No.:
- LME0505DC
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Murata 250mW DIP Single Output Unregulated Isolated DC-DC Converter - LME Series
Isolated DIP8 module
1kVdc isolation
Fully encapsulated
UL 94V-0 package material
1kVdc isolation
Fully encapsulated
UL 94V-0 package material
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Murata Power Solutions - DIP
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 0.25W |
Input Voltage Nominal | 5 V dc |
Output Current | 50mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | PDIP |
Isolation Voltage | 1kV dc |
Depth | 5.4mm |
Length | 11.5mm |
Series | LME |
Minimum Temperature | 0°C |
Maximum Temperature | +70°C |
Related links
- Infineon TLF35584QVVS2XUMA2 DC-DC DC-DC Converter 48-Pin, VQFN
- TDK-Lambda EZA DC-DC Converter 300 → 380 V dc 2.496kW, Rack
- Recom RH DC-DC Converter ±4.5 V dc 1W +90°C Max Temp -40°C Min
- Infineon TLF35584QKVS1XUMA2 DC-DC DC-DC Converter 64-Pin, LQFP
- Recom RH DC-DC Converter ±21.6 V dc 1W +90°C Max Temp -40°C
- DC-DC DC-DC Converter PQFN
- Recom RH DC-DC Converter ±10.8 V dc 1W +90°C Max Temp -40°C
- Recom RH DC-DC Converter ±13.5 V dc 1W +90°C Max Temp -40°C