Murata Power Solutions NTE DC/DC Converter, 12V dc/ 83 mA, 12V dc Input, 2.97V Input 1 W, Surface Mount, 85 °C Max Temp

This image is representative of the product range

Subtotal (1 tube of 35 units)*

$337.16

(exc. GST)

$370.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$337.16$9.633

*price indicative

RS Stock No.:
167-0889
Mfr. Part No.:
NTE1212MC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

12V dc

Minimum Input Voltage

2.97V

Output Current 1

83mA

Mount Type

Surface Mount

MTBF

6.8mH

Number of Outputs

1

Ripple and Noise

170mV Pk-Pk

Isolation Voltage

1kV dc

Number of Pins

14

Package Type

Surface Mount

Maximum Output Power

1W

Width

7.7mm

Standards/Approvals

RoHS

Series

NTE

Length

12.7mm

Depth

7.7mm

Weight

1.2g

Efficiency

74%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

Murata 1W SMD Single Output Unregulated Isolated DC-DC Converter - SMD NTE Series


Isolated SMT DIP8 plastic case

1kVdc isolation

Fully encapsulated

UL 94V-0 package material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy