Murata Power Solutions NTE DC/DC Converter, 15V dc/ 66 mA, 13.2V dc Input, 10.8V Input 1 W, Surface Mount, 85 °C Max
- RS Stock No.:
- 167-0888
- Mfr. Part No.:
- NTE1215MC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Add 2 more to save $14.52
View bulk pricing optionsSubtotal (1 tube of 35 units)*
$330.17
(exc. GST)
$363.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 June 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $330.17 | $9.433 | - |
| 2 - 3 | $322.91 | $9.226 | $14.52 |
| 4 + | $315.98 | $9.028 | $56.76 |
*price indicative
- RS Stock No.:
- 167-0888
- Mfr. Part No.:
- NTE1215MC
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Input Voltage | 10.8V | |
| Output Current 1 | 66mA | |
| Mount Type | Surface Mount | |
| MTBF | 6.8mH | |
| Number of Outputs | 1 | |
| Ripple and Noise | 76mV Pk-Pk | |
| Number of Pins | 8 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 1W | |
| Package Type | Surface Mount | |
| Depth | 6.35mm | |
| Length | 12.7mm | |
| Weight | 1.21g | |
| Standards/Approvals | UL, IEC | |
| Width | 7.7mm | |
| Series | NTE | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 75% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Input Voltage 10.8V | ||
Output Current 1 66mA | ||
Mount Type Surface Mount | ||
MTBF 6.8mH | ||
Number of Outputs 1 | ||
Ripple and Noise 76mV Pk-Pk | ||
Number of Pins 8 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 1W | ||
Package Type Surface Mount | ||
Depth 6.35mm | ||
Length 12.7mm | ||
Weight 1.21g | ||
Standards/Approvals UL, IEC | ||
Width 7.7mm | ||
Series NTE | ||
Maximum Operating Temperature 85°C | ||
Efficiency 75% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata 1W SMD Single Output Unregulated Isolated DC-DC Converter - SMD NTE Series
Related links
- Murata Power Solutions NTE DC/DC Converter 13.2V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NTE DC/DC Converter 13.2V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NTE DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NME DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MEJ2 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NTE DC/DC Converter 12V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NTE DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NTE DC/DC Converter 5V dc Input 85 °C Max Temp -40 °C Min Temp,
