Murata Power Solutions NMH DC/DC Converter, 12V dc, -12 V dc/ 83 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 85 °C
- RS Stock No.:
- 167-0836
- Mfr. Part No.:
- NMH0512SC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Add 2 more to save $18.60
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$422.51
(exc. GST)
$464.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $422.51 | $16.90 | - |
| 2 - 3 | $413.21 | $16.528 | $18.60 |
| 4 + | $404.35 | $16.174 | $72.64 |
*price indicative
- RS Stock No.:
- 167-0836
- Mfr. Part No.:
- NMH0512SC
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc, -12V dc | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 83mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| Ripple and Noise | 50mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 1kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 2W | |
| Standards/Approvals | UL 60950, RoHS | |
| Series | NMH | |
| Width | 19.5mm | |
| Weight | 2.76g | |
| Length | 19.5mm | |
| Depth | 10mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 82% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc, -12V dc | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 83mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
Ripple and Noise 50mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 1kV dc | ||
Package Type DIP | ||
Maximum Output Power 2W | ||
Standards/Approvals UL 60950, RoHS | ||
Series NMH | ||
Width 19.5mm | ||
Weight 2.76g | ||
Length 19.5mm | ||
Depth 10mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 82% | ||
Murata 2W SIP Dual Output Unregulated Isolated DC-DC Converter - NMH Series
Murata Power Solutions - SIP
Note
Related links
- Murata Power Solutions NMH DC/DC Converter -12 V dc/ 83 mA 4.5V Input 2 W 85 °C
- Murata Power Solutions NMH DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMH DC/DC Converter -5 V dc/ 200 mA 4.5V Input 2 W 85 °C
- Murata Power Solutions NMH DC/DC Converter -15 V dc/ 67 mA 4.5V Input 2 W 85 °C
- Murata Power Solutions NMH DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMH DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMK DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NTE DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
