Murata Power Solutions MEV3 DC/DC Converter, 5V dc/ 600 mA, 5.5V dc Input, 4.5V Input 3 W, Through Hole, 85 °C Max Temp
- RS Stock No.:
- 167-0802
- Mfr. Part No.:
- MEV3S0505SC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Add 2 more to save $17.98
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$407.86
(exc. GST)
$448.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 April 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $407.86 | $16.314 | - |
| 2 - 3 | $398.87 | $15.955 | $17.98 |
| 4 + | $390.29 | $15.612 | $70.28 |
*price indicative
- RS Stock No.:
- 167-0802
- Mfr. Part No.:
- MEV3S0505SC
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V dc | |
| Output Current 1 | 600mA | |
| Mount Type | Through Hole | |
| MTBF | 6029000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 50mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 3W | |
| Package Type | SIP | |
| Series | MEV3 | |
| Width | 19.65mm | |
| Standards/Approvals | RoHS | |
| Weight | 2.9g | |
| Depth | 10.2mm | |
| Length | 19.65mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 83% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V dc | ||
Output Current 1 600mA | ||
Mount Type Through Hole | ||
MTBF 6029000h | ||
Number of Outputs 1 | ||
Ripple and Noise 50mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 3W | ||
Package Type SIP | ||
Series MEV3 | ||
Width 19.65mm | ||
Standards/Approvals RoHS | ||
Weight 2.9g | ||
Depth 10.2mm | ||
Length 19.65mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 83% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Murata 3W SIP Single Output Unregulated Isolated DC-DC Converter - MEV3 Series
Murata Power Solutions - SIP
Approvals
Related links
- Murata Power Solutions MEV3 DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions MEV3 DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions MEV3 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions MEV3 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MEV3 DC/DC Converter 13.2V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions MEV3 DC/DC Converter 13.2V Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions NTV DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions CRE1 DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
