Murata Power Solutions NMK DC/DC Converter, 15V dc/ 133 mA, 13.2V dc Input, 10.8V Input 2 W, Through Hole, 85 °C Max
- RS Stock No.:
- 167-0780
- Mfr. Part No.:
- NMK1215SAC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$285.71
(exc. GST)
$314.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 May 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $285.71 | $11.428 | - |
| 2 - 3 | $279.43 | $11.177 | 2% |
| 4 + | $273.43 | $10.937 | 4% |
*price indicative
- RS Stock No.:
- 167-0780
- Mfr. Part No.:
- NMK1215SAC
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Input Voltage | 10.8V | |
| Output Current 1 | 133mA | |
| Mount Type | Through Hole | |
| MTBF | 2020000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 25mV Pk-Pk | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 7 | |
| Maximum Output Power | 2W | |
| Package Type | SIP | |
| Depth | 10mm | |
| Weight | 2.8g | |
| Length | 19.5mm | |
| Width | 19.6mm | |
| Series | NMK | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Input Voltage 10.8V | ||
Output Current 1 133mA | ||
Mount Type Through Hole | ||
MTBF 2020000h | ||
Number of Outputs 1 | ||
Ripple and Noise 25mV Pk-Pk | ||
Isolation Voltage 3kV dc | ||
Number of Pins 7 | ||
Maximum Output Power 2W | ||
Package Type SIP | ||
Depth 10mm | ||
Weight 2.8g | ||
Length 19.5mm | ||
Width 19.6mm | ||
Series NMK | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
- COO (Country of Origin):
- CN
Murata 2W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMK Series
Murata Power Solutions - SIP
Approvals
Related links
- Murata Power Solutions NMK DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NMK DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMK DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NMK DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMK DC/DC Converter 13.2V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NMK DC/DC Converter 16.5V Input Through Hole 85
- Murata Power Solutions NMK DC/DC Converter, 15V dc/ 133 mA Output
- Murata Power Solutions NML DC/DC Converter 12V Input Through Hole 85
