Murata Power Solutions MER1 DC/DC Converter, 12V dc/ 84 mA Output
- RS Stock No.:
- 167-6057
- Mfr. Part No.:
- MER1S1212SC
- Brand:
- Murata Power Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$208.11
(exc. GST)
$228.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $208.11 | $8.324 |
| 2 - 3 | $203.53 | $8.141 |
| 4 + | $199.14 | $7.966 |
*price indicative
- RS Stock No.:
- 167-6057
- Mfr. Part No.:
- MER1S1212SC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 12V dc | |
| Product Type | DC/DC Converter | |
| Output Current | 84mA | |
| Series | MER1 | |
| Depth | 10.15mm | |
| Length | 19.65mm | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 12V dc | ||
Product Type DC/DC Converter | ||
Output Current 84mA | ||
Series MER1 | ||
Depth 10.15mm | ||
Length 19.65mm | ||
- COO (Country of Origin):
- CN
Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - MER1 Series
1 W dual output SIP7 unregulated DC to DC converters with standard industry pinout and efficiency rating of up to 89%. These SIP7 DC to DC converters have an improved regulation performance making them suitable for applications where a wide output voltage variation can not be tolerated. An ideal application for these DC to DC converters is the provision of local supplies on control system boards with the additional benefit of having 1kVDC galvanic isolation to reduce any switching noise.
SIP7 package with industry standard pinout
Efficiency of up to 89%
Wide temperature performance of -40 to + 85°C at full 1W load
No heatsink or external components required
Fully encapsulated with toroidal magnetics
No electrolytic or tantalum capacitors
UL94V-0 package material
Murata Power Solutions - SIP
Note
MTBF to MIL-HDBK-217F
The MER1 Series of converters are not internally fused so to meet the requirements of UL 60950 an anti-surge input line fuse should always be used with ratings as defined below.
MER1S05xxSC: 1A
MER1S12xxSC: 0.375A
MER1S15xxSC: 0.375A
MER1S24xxSC: 0.2A
MER1S48xxSC: 0.1A
All fuses should be UL approved and rated to at least the maximum allowable DC input voltage.
The MER1 Series of converters are not internally fused so to meet the requirements of UL 60950 an anti-surge input line fuse should always be used with ratings as defined below.
MER1S05xxSC: 1A
MER1S12xxSC: 0.375A
MER1S15xxSC: 0.375A
MER1S24xxSC: 0.2A
MER1S48xxSC: 0.1A
All fuses should be UL approved and rated to at least the maximum allowable DC input voltage.
Standards
UL 60950
- RS Stock No. 1676134
- Mfr. Part No. NCM6D0512EC
1 Tube of 15
$591.24
- RS Stock No. 1736905
- Mfr. Part No. MGJ6D051505WMC-R7
1 Reel of 25
$601.81
- RS Stock No. 1675987
- Mfr. Part No. MEJ1S1212SC
1 Tube of 25
$307.70
- RS Stock No. 2375926
- Mfr. Part No. 7NG4124-1AA00
Each
$585.02
Related links
- Murata Power Solutions MER1 DC/DC Converter, 12V dc/ 84 mA Output
- Murata Power Solutions MER1 DC/DC Converter, 15V dc/ 67 mA Output
- Murata Power Solutions MER1 DC-DC Converter 21.6 → 26.4 V dc Input Through Hole,
- Murata Power Solutions MEV1 DC/DC Converter, 12V dc/ 84 mA Output
- Murata Power Solutions MER1 DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MER1 DC-DC Converter 21.6 → 26.4 V dc Input Through Hole,
- Murata Power Solutions MER1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MER1 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max











