Murata Power Solutions NDY DC/DC Converter, 5V dc/, 18V dc Input, 9V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 167-0688
- Mfr. Part No.:
- NDY1205C
- Brand:
- Murata Power Solutions
This image is representative of the product range
Add 2 more to save $13.34
View bulk pricing optionsSubtotal (1 tube of 15 units)*
$303.84
(exc. GST)
$334.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 June 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $303.84 | $20.256 | - |
| 2 - 3 | $297.17 | $19.811 | $13.34 |
| 4 + | $290.77 | $19.385 | $52.28 |
*price indicative
- RS Stock No.:
- 167-0688
- Mfr. Part No.:
- NDY1205C
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 2 | 150mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 1928000h | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | 9/18 V | |
| Number of Pins | 8 | |
| Isolation Voltage | 1kV dc | |
| Package Type | Metal case | |
| Maximum Output Power | 3W | |
| Depth | 7mm | |
| Width | 7mm | |
| Weight | 6.2g | |
| Standards/Approvals | RoHS | |
| Length | 32.26mm | |
| Series | NDY | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 71% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 2 150mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 1928000h | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range 9/18 V | ||
Number of Pins 8 | ||
Isolation Voltage 1kV dc | ||
Package Type Metal case | ||
Maximum Output Power 3W | ||
Depth 7mm | ||
Width 7mm | ||
Weight 6.2g | ||
Standards/Approvals RoHS | ||
Length 32.26mm | ||
Series NDY | ||
Maximum Operating Temperature 85°C | ||
Efficiency 71% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata 3W DIP Single Output Regulated Isolated DC-DC Converter - NDY Series
Murata Power Solutions - DIP
Related links
- Murata Power Solutions NDY DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Murata Power Solutions NDY DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Murata Power Solutions NDY DC/DC Converter 36V Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NDY DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NDY DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C Max
- Murata Power Solutions NDY DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C Max
- Murata Power Solutions NDY DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max
- Murata Power Solutions NDY DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C
