Murata Power Solutions NMV DC/DC Converter, 15V dc/ 33 mA, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 85 °C Max Temp

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $14.84

View bulk pricing options

Subtotal (1 tube of 25 units)*

$337.49

(exc. GST)

$371.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$337.49$13.50-
2 - 3$330.07$13.203$14.84
4 +$322.97$12.919$58.08

*price indicative

RS Stock No.:
167-0642
Mfr. Part No.:
NMV1215SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

13.2V dc

Minimum Input Voltage

10.8V

Output Current 1

33mA

Output Current 2

33mA

Output Voltage 2

-15V dc

Mount Type

Through Hole

MTBF

924000h

Number of Outputs

2

Ripple and Noise

17mV Pk-Pk

Output Voltage Adjustment Range

10.8/13.2 V

Isolation Voltage

3kV dc

Number of Pins

7

Package Type

SIP

Maximum Output Power

1W

Series

NMV

Width

10mm

Standards/Approvals

RoHS

Weight

2.1g

Depth

10mm

Length

19.5mm

Minimum Operating Temperature

-40°C

Efficiency

76%

Maximum Operating Temperature

85°C

Murata 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMV Series


High efficiency

Unregulated output

No de-rating

3kV input/output isolation

No external components required

Internal SMD construction

SIP7 plastic package

UL 94V-0 package material

Murata Power Solutions - SIP


Note

MTBF to MIL-HDBK-217F (25°C).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy