Murata Power Solutions NTA DC/DC Converter, 15V dc/ 33 mA Output, 4.5V dc Input, +85 °C Max Temp -40 °C Min Temp

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 25 units)*

$286.43

(exc. GST)

$315.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$286.43$11.457-
2 - 3$280.14$11.2062%
4 +$274.13$10.9654%

*price indicative

RS Stock No.:
167-0581
Mfr. Part No.:
NTA0515MC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage

15V dc

Minimum Input Voltage

4.5V dc

Output Current

33mA

Series

NTA

Length

15.24mm

Depth

6.35mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Murata 1W SMD Dual Output Unregulated Isolated DC-DC Converter - SMD NTA Series


Isolated SMT DIP10 plastic case

1kVdc isolation

Fully encapsulated

UL 94V-0 package material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy