Recom RP15-FW DC/DC Converter, 12V, -12 V/, 18V Input 1 W, Through Hole, +65 °C Max Temp -25 °C Min Temp, 6-Pin Tube
- RS Stock No.:
- 166-9080
- Mfr. Part No.:
- RP15-2405SFW
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 9 units)*
$878.69
(exc. GST)
$966.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 02 November 2026
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $878.69 | $97.632 |
| 2 - 3 | $859.36 | $95.484 |
| 4 + | $840.91 | $93.434 |
*price indicative
- RS Stock No.:
- 166-9080
- Mfr. Part No.:
- RP15-2405SFW
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 12V, -12V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V | |
| Output Current 2 | 416mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 1976000h | |
| Output Voltage Adjustment Range | 18/75 V | |
| Ripple and Noise | 75mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | Tube | |
| Maximum Output Power | 1W | |
| Length | 50.8mm | |
| Series | RP15-FW | |
| Width | 10.2mm | |
| Depth | 10.2mm | |
| Standards/Approvals | UR, RoHS | |
| Weight | 27g | |
| Efficiency | 80% | |
| Maximum Operating Temperature | +65°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 12V, -12V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V | ||
Output Current 2 416mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 1976000h | ||
Output Voltage Adjustment Range 18/75 V | ||
Ripple and Noise 75mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV dc | ||
Package Type Tube | ||
Maximum Output Power 1W | ||
Length 50.8mm | ||
Series RP15-FW | ||
Width 10.2mm | ||
Depth 10.2mm | ||
Standards/Approvals UR, RoHS | ||
Weight 27g | ||
Efficiency 80% | ||
Maximum Operating Temperature +65°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, Shock and Vibration Resistant, -40°C to +80°C Operating Temperature - RP15-FW Series - RP15-2405SFW
Features & Benefits
Applications
What's the advantage of this product's pi filter?
Related links
- Recom RP15-FW DC/DC Converter -12 V/ 18V Input 1 W 85 °C Max Temp -25 °C Min Temp,
- Recom RP15-FW DC/DC Converter -15 V/ 36V Input 15 W 85 °C Max Temp -40 °C Min Temp,
- Recom RP15-FW DC/DC Converter -12 V/ 9V Input 15 W 85 °C Max Temp -40 °C Min Temp,
- Recom RP15-FW DC/DC Converter 48V dc Input Through Hole
- Recom RP15-FW DC/DC Converter 36V dc Input Through Hole
- Recom RP15-FW DC/DC Converter -15 V/ 9V Input 15 W 85 °C Max Temp -40 °C Min Temp,
- Recom RP30 FW DC/DC Converter 24V dc Input Through Hole
- Recom RP20 FW DC/DC Converter 24V dc Input Through Hole
