Recom RP20 F DC/DC Converter, 12V dc/ 1.67 A, 24V dc Input, 9V Input 20 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 9 units)*

$846.59

(exc. GST)

$931.25

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location

Tube(s)
Per Tube
Per unit*
1 - 1$846.59$94.066
2 - 3$827.98$91.998
4 +$810.21$90.023

*price indicative

RS Stock No.:
166-9071
Mfr. Part No.:
RP20-2412SF
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

24V dc

Output Current 1

1.67A

Output Current 2

1670mA

Mount Type

Through Hole

MTBF

2350000h

Number of Outputs

1

Ripple and Noise

75mV Pk-Pk

Output Voltage Adjustment Range

9/36 V

Isolation Voltage

1.6kV dc

Number of Pins

6

Maximum Output Power

20W

Package Type

Tube

Weight

27g

Standards/Approvals

RoHS, UR

Length

25.4mm

Series

RP20 F

Width

10.2mm

Depth

10.2mm

Minimum Operating Temperature

-40°C

Efficiency

85%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Recom 20W Single/Dual Output Regulated Isolated DC-DC Converter - RP20-F Series


Regulated output

Extremely compact design - 20W in a 50.8 x 25.4mm package

L-C input filters

International safety standard design

Six sided continuous shield

High efficiency (88% typ)

Isolation voltage 1.6kVdc

Industrial standard package size

2:1 wide input range

Input voltage ±1% max

Nickel coated copper case

Note

Operating temperature is with derating.

Approvals

UL recognised

Standards

EN60950, UL1950, CSA950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy