Recom RI DC/DC Converter, 12V dc/ 167 mA, 5V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 42 units)*

$487.58

(exc. GST)

$536.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$487.58$11.609
2 - 3$476.86$11.354
4 +$466.62$11.11

*price indicative

RS Stock No.:
166-9048
Mfr. Part No.:
RI-0512S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

5V dc

Minimum Input Voltage

4.5V

Output Current 1

167mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

17900000h

Number of Outputs

1

Isolation Voltage

1kV dc

Number of Pins

4

Package Type

SIP

Maximum Output Power

2W

Depth

10.2mm

Length

11.5mm

Standards/Approvals

No

Series

RI

Width

7.55mm

Minimum Operating Temperature

-40°C

Efficiency

85%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, ≤85% Efficiency, 1kV DC Isolation Voltage - RI Series - RI-0512S


When your portable devices need a safe source of power, this DC-DC converter from RECOM steps up. It takes an input of 5V DC (±10%) and raises it to a steady supply of 12V DC that's practical for charging battery-powered components. A 1kV DC isolation rating lets you breathe easy, as the unit's effective insulation means you and your equipment are shielded against even significant voltage surges. Thanks to a low ripple and noise Value up to 200mVp-p, you can count on stable electrical characteristics, too, so the risk of EMI affecting signal quality is reduced.

Features & Benefits


• Efficiency up to 85% means little energy wasted as heat, so no need for a heatsink

• Mean time between failures up to 179,000 hours, so you know it's long-lasting

• Made of non-flammable materials to help minimise the spread of flames in a fire

• Compact size of 11.5 (L) x 7.6 (W) x 10.2mm (H) makes it a doddle to fit on your PCB

Applications


• Consumer electronics

• Medical devices

• Electric vehicles

What's the benefit of this product's SIP4 package?


This converter's Compact SIP4 package is an industry-standard size and pin-out configuration. This makes it easy to install onto your PCB using the secure through-hole mounting method.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy