Recom RI DC/DC Converter, 15V dc/ 133 mA, 5V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-9036
- Mfr. Part No.:
- RI-0515S/P
- Brand:
- Recom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-9036
- Mfr. Part No.:
- RI-0515S/P
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 133mA | |
| Output Current 2 | 133mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 145000h | |
| Ripple and Noise | 200mV Pk-Pk | |
| Output Voltage Adjustment Range | 4.5/5.5 V | |
| Isolation Voltage | 500V ac | |
| Number of Pins | 4 | |
| Maximum Output Power | 2W | |
| Package Type | SIP | |
| Length | 11.5mm | |
| Depth | 10.2mm | |
| Series | RI | |
| Width | 7.55mm | |
| Standards/Approvals | CSA, IEC, UL | |
| Weight | 1.4g | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 85% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 133mA | ||
Output Current 2 133mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 145000h | ||
Ripple and Noise 200mV Pk-Pk | ||
Output Voltage Adjustment Range 4.5/5.5 V | ||
Isolation Voltage 500V ac | ||
Number of Pins 4 | ||
Maximum Output Power 2W | ||
Package Type SIP | ||
Length 11.5mm | ||
Depth 10.2mm | ||
Series RI | ||
Width 7.55mm | ||
Standards/Approvals CSA, IEC, UL | ||
Weight 1.4g | ||
Minimum Operating Temperature -40°C | ||
Efficiency 85% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 15V DC Output Voltage, 133mA Output Current - RI Series - RI-0515S/P
Use this DC-DC converter from RECOM to efficiently power machinery by efficiently raising the voltage supply. Its input voltage range of 4.5 to 5.5V DC and its output voltage of 15V DC mean it's a good choice for use in low-power applications. The Compact dimensions of 11.5 (length) x 7.55 (width) x 10.2mm (height) help to maximise space on small or crowded PCBs. Thanks to the unit's broad operating temperature range between -40°C and +85°C, it's suitable for use in harsh industrial environments.
Features & Benefits
• Isolation between the input and output for electrical safety
• Through-hole mounting for a simple and secure attachment to circuit boards
• Light weight of 1.4g to minimise strain on your equipment
Applications
• Industrial automation equipment
• Consumer electronics
• Computer networks
What's an unregulated DC-DC converter?
An unregulated DC-DC converter like this one doesn't have a constant, regulated output voltage. This simplifies the circuitry and helps to keep the component's overall size to a minimum. It's a good choice for applications where an EXACT voltage output isn't critical.
Related links
- Recom RI DC/DC Converter 5V dc Input Through Hole
- Recom RI DC/DC Converter 5V dc Input Through Hole
- Recom RI DC/DC Converter 5V dc Input Through Hole
- Recom RI DC/DC Converter 5V dc Input Through Hole
- Recom R2S DC/DC Converter 5V dc Input Surface 8-Pin
- Recom RI DC/DC Converter 24V dc Input Through Hole
- Recom RO DC/DC Converter 5V dc Input Through Hole
- TRACOPOWER TMH DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
