Recom RO DC/DC Converter, 5V dc/ 200 mA, 3.3V dc Input, 0mV Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $18.46

View bulk pricing options

Subtotal (1 tube of 42 units)*

$419.35

(exc. GST)

$461.28

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$419.35$9.985-
2 - 3$410.12$9.765$18.46
4 +$401.33$9.555$72.08

*price indicative

RS Stock No.:
166-9011
Mfr. Part No.:
RO-3.305S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

3.3V dc

Minimum Input Voltage

0mV

Output Current 1

200mA

Output Current 2

200mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

200000h

Ripple and Noise

100mV Pk-Pk

Output Voltage Adjustment Range

0/3.3 V

Isolation Voltage

1kV dc

Number of Pins

6

Package Type

SIP

Maximum Output Power

1W

Length

11.5mm

Weight

1.4g

Standards/Approvals

CSA, IEC, UL

Width

10mm

Series

RO

Depth

10mm

Minimum Operating Temperature

-40°C

Efficiency

80%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Recom 1W SIP Single Output Unregulated Isolated DC-DC Converter - RO Series


Unregulated outputs

1kVdc isolation

Efficiency at full load up to 85%

Short circuit protection

Fully encapsulated UL94V-0 package

SIP4 industry standard pinout

Note

MTBF to MIL-HDBK 217F
Operating temperature is without derating.

Standards

EN-60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy