- RS Stock No.:
- 259-6040
- Mfr. Part No.:
- 1SBN050020R1001
- Brand:
- ABB
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$87.65
(exc. GST)
$96.41
(inc. GST)
Units | Per unit |
1 + | $87.65 |
- RS Stock No.:
- 259-6040
- Mfr. Part No.:
- 1SBN050020R1001
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
1SBN050020R1001
The ABB RT5/65 is a transil diode surge suppressor designed to reduce the maximum overvoltage peak value and to limit or even completely eliminate the high pre-damping voltage frequencies, when used or with a DC operated conventional contactor for a rated control circuit voltage between 25 to 65 V DC.
It has very fast clipping
Operating temperature -20 to +70 °C
It has 30.25 x 10.5 x 32.4 mm dimensions
Operating temperature -20 to +70 °C
It has 30.25 x 10.5 x 32.4 mm dimensions
Specifications
Attribute | Value |
---|---|
Suppressor Type | Surge Suppressor |
Maximum Voltage Rating | 65 V dc |
Mounting Type | Clip On |
Series | 1SBN05 |
Related links
- ABB, 1SBN05 Surge Suppressor Unit 440 V ac Maximum Voltage Rating...
- Siemens, 3TX7402 Surge Suppressor Unit 250 V Maximum Voltage...
- Siemens, SIRIUS Surge Suppressor Unit 240 V ac Maximum Voltage...
- Murrelektronik Limited Surge Suppressor Unit 400 V ac Maximum...
- Siemens, 3TX7402 Surge Suppressor Unit 150 V Maximum Voltage...
- Murrelektronik Limited Surge Suppressor Unit 575 V ac Maximum...
- Phoenix Contact, FLT-SEC-ZP2 Surge Suppressor Unit Surge Suppressor
- Bourns Surge Suppressor Units