Recom RO DC/DC Converter, 5V dc/ 200 mA, 5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-9015
- Mfr. Part No.:
- RO-0505S/P
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 42 units)*
$426.55
(exc. GST)
$469.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $426.55 | $10.156 |
| 2 - 3 | $417.17 | $9.933 |
| 4 + | $408.20 | $9.719 |
*price indicative
- RS Stock No.:
- 166-9015
- Mfr. Part No.:
- RO-0505S/P
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5V dc | |
| Output Current 1 | 200mA | |
| Output Current 2 | 200mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 200000h | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | 4.5/5.5 V | |
| Number of Pins | 6 | |
| Isolation Voltage | 1kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Standards/Approvals | RoHS | |
| Weight | 1.4g | |
| Length | 11.5mm | |
| Depth | 10mm | |
| Width | 6mm | |
| Series | RO | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5V dc | ||
Output Current 1 200mA | ||
Output Current 2 200mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 200000h | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range 4.5/5.5 V | ||
Number of Pins 6 | ||
Isolation Voltage 1kV dc | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Standards/Approvals RoHS | ||
Weight 1.4g | ||
Length 11.5mm | ||
Depth 10mm | ||
Width 6mm | ||
Series RO | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 80% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, Single Output, 80% Efficiency - RO Series - RO-0505S/P
Applications
How long will this converter last?
Related links
- Recom RO DC/DC Converter 5V dc Input Through Hole
- Recom RO DC/DC Converter 5V dc Input Through Hole
- Recom RO DC/DC Converter 5V dc Input Through Hole
- Recom DC/DC Converter 5V Input Through Hole 4-Pin Tube
- Recom RO DC/DC Converter 5V dc Input Through Hole
- Recom RO DC/DC Converter 5V dc Input Through Hole
- Recom RO DC/DC Converter 5V dc Input Through Hole
- Recom RB DC/DC Converter 5V dc Input Through Hole
