Recom RM DC/DC Converter, 12V dc/ 21 mA, 5V dc Input, 4.5V dc Input 0.25 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-9008
- Mfr. Part No.:
- RM-0512S
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 42 units)*
$383.44
(exc. GST)
$421.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $383.44 | $9.13 |
*price indicative
- RS Stock No.:
- 166-9008
- Mfr. Part No.:
- RM-0512S
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V dc | |
| Maximum Input Voltage | 5V dc | |
| Output Current 1 | 21mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 1327000h | |
| Isolation Voltage | 500V ac | |
| Number of Pins | 4 | |
| Maximum Output Power | 0.25W | |
| Package Type | SIP | |
| Depth | 10mm | |
| Standards/Approvals | No | |
| Length | 11.5mm | |
| Series | RM | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 70% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V dc | ||
Maximum Input Voltage 5V dc | ||
Output Current 1 21mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 1327000h | ||
Isolation Voltage 500V ac | ||
Number of Pins 4 | ||
Maximum Output Power 0.25W | ||
Package Type SIP | ||
Depth 10mm | ||
Standards/Approvals No | ||
Length 11.5mm | ||
Series RM | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 70% | ||
- COO (Country of Origin):
- TW
Recom 0.25W SIP Single Output Unregulated Isolated DC-DC Converter - RM Series
Unregulated outputs
1kVdc isolation
Efficiency at full load up to 72%
Short circuit protection
Fully encapsulated
UL94V-0 package material
Industry standard SIP4 pinout
Note
MTBF to MIL-HDBK 217F.
Operating temperature is without derating.
Operating temperature is without derating.
Standards
EN-60950-1
Related links
- Recom RI3 DC/DC Converter 5V dc Input 3 W 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP
- Recom RM DC/DC Converter 12V dc Input Through Hole
- Recom RM DC/DC Converter 5V dc Input Through Hole 4-Pin
- Recom RM DC/DC Converter 3V dc Input Through Hole 4-Pin
- Recom RM DC/DC Converter 12V dc Input Through Hole
- Recom RO DC/DC Converter 12V dc Input 1 W 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP
- Recom RO DC/DC Converter 12V dc Input 1 W 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP
- Recom RI3 DC/DC Converter 12V dc Input 3 W 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP
