Recom RO DC/DC Converter, 12V dc/ 83 mA, 12V dc Input, 10.8V dc Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 42 units)*

$414.85

(exc. GST)

$456.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$414.85$9.877
2 - 3$405.74$9.66
4 +$397.02$9.453

*price indicative

RS Stock No.:
166-6498
Mfr. Part No.:
RO-1212S/P
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

10.8V dc

Maximum Input Voltage

12V dc

Output Current 1

83mA

Mount Type

Through Hole

MTBF

11800000h

Number of Outputs

1

Number of Pins

4

Isolation Voltage

1kV dc

Package Type

SIP

Maximum Output Power

1W

Length

11.5mm

Standards/Approvals

No

Series

RO

Depth

10mm

Minimum Operating Temperature

-40°C

Efficiency

84%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Recom 1W SIP Single Output Unregulated Isolated DC-DC Converter - RO Series


Unregulated outputs

1kVdc isolation

Efficiency at full load up to 85%

Short circuit protection

Fully encapsulated UL94V-0 package

SIP4 industry standard pinout

Note

MTBF to MIL-HDBK 217F
Operating temperature is without derating.

Standards

EN-60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy