Recom RM DC/DC Converter, 5V dc/ 50 mA, 3.3V dc Input, 2.97V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-9006
- Mfr. Part No.:
- RM-3.305S
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 42 units)*
$394.61
(exc. GST)
$434.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 March 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $394.61 | $9.395 |
| 2 - 3 | $385.91 | $9.188 |
| 4 + | $377.63 | $8.991 |
*price indicative
- RS Stock No.:
- 166-9006
- Mfr. Part No.:
- RM-3.305S
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 3.3V dc | |
| Minimum Input Voltage | 2.97V | |
| Output Current 1 | 50mA | |
| Output Current 2 | 50mA | |
| Mount Type | Through Hole | |
| MTBF | 302000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 50mV Pk-Pk | |
| Output Voltage Adjustment Range | 0/12 V | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 4 | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Series | RM | |
| Width | 6mm | |
| Weight | 1.8g | |
| Standards/Approvals | REACH | |
| Length | 11.5mm | |
| Depth | 10mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 76% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 3.3V dc | ||
Minimum Input Voltage 2.97V | ||
Output Current 1 50mA | ||
Output Current 2 50mA | ||
Mount Type Through Hole | ||
MTBF 302000h | ||
Number of Outputs 1 | ||
Ripple and Noise 50mV Pk-Pk | ||
Output Voltage Adjustment Range 0/12 V | ||
Isolation Voltage 1kV dc | ||
Number of Pins 4 | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Series RM | ||
Width 6mm | ||
Weight 1.8g | ||
Standards/Approvals REACH | ||
Length 11.5mm | ||
Depth 10mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 76% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 2.97 to 3.63V DC Input Voltage, Isolated - RM Series - RM-3.305S
Features & Benefits
Applications
What's the isolation voltage of a DC converter?
Related links
- Recom RM DC/DC Converter 3.3V dc Input Through Hole
- Recom RM DC/DC Converter 5V dc Input Through Hole
- Recom RM DC/DC Converter 12V dc Input Through Hole
- Recom RM DC/DC Converter 5V dc Input Through Hole 4-Pin
- Recom RM DC/DC Converter 3V dc Input Through Hole 4-Pin
- Recom RM DC/DC Converter 5V dc Input 0.25 W 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP
- Recom RM DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C Max Temp -40°C
- Recom RM DC/DC Converter 12V dc Input Through Hole
