Recom RM DC-DC Converter, 3.3V dc/ 76mA Output, 4.5 → 5.5 V dc Input, 0.25W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 672-8707
- Mfr. Part No.:
- RM-053.3S
- Brand:
- Recom
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 672-8707
- Mfr. Part No.:
- RM-053.3S
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 4.5 → 5.5 V dc | |
| Power Rating | 0.25W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 76mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Isolation Voltage | 500V ac | |
| Depth | 10mm | |
| Length | 11.5mm | |
| Series | RM | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 4.5 → 5.5 V dc | ||
Power Rating 0.25W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 76mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 500V ac | ||
Depth 10mm | ||
Length 11.5mm | ||
Series RM | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 0.25W SIP Single Output Unregulated Isolated DC-DC Converter - RM Series
Unregulated outputs
1kVdc isolation
Efficiency at full load up to 72%
Short circuit protection
Fully encapsulated
UL94V-0 package material
Industry standard SIP4 pinout
Note
MTBF to MIL-HDBK 217F.
Operating temperature is without derating.
Operating temperature is without derating.
Standards
EN-60950-1
Related links
- Recom RM DC/DC Converter 5V dc Input Through Hole
- Recom RM DC/DC Converter 3V dc Input Through Hole 4-Pin
- Recom RM DC/DC Converter 3.3V dc Input Through Hole
- Recom RM DC/DC Converter 5V dc Input Through Hole 4-Pin
- Recom RM DC/DC Converter 12V dc Input Through Hole
- Recom RM DC/DC Converter 5V dc Input 0.25 W 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP
- Recom RM DC/DC Converter 12V dc Input Through Hole
- Recom Isolated DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C Max Temp
