Recom RM DC/DC Converter, 3.3V dc/ 76 mA, 3V dc Input, 0mV Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 42 units)*

$401.39

(exc. GST)

$441.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$401.39$9.557-
2 - 3$392.55$9.3462%
4 +$384.11$9.1454%

*price indicative

RS Stock No.:
166-9003
Mfr. Part No.:
RM-3.33.3S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Minimum Input Voltage

0mV

Maximum Input Voltage

3V dc

Output Current 1

76mA

Output Current 2

76mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

302000h

Output Voltage Adjustment Range

0/12 V

Ripple and Noise

50mV Pk-Pk

Isolation Voltage

1kV dc

Number of Pins

4

Package Type

SIP

Maximum Output Power

2W

Depth

10mm

Width

10mm

Series

RM

Standards/Approvals

CSA, IEC, UL

Weight

1.8g

Length

11.5mm

Efficiency

70%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Recom 0.25W SIP Single Output Unregulated Isolated DC-DC Converter - RM Series


Unregulated outputs

1kVdc isolation

Efficiency at full load up to 72%

Short circuit protection

Fully encapsulated

UL94V-0 package material

Industry standard SIP4 pinout

Note

MTBF to MIL-HDBK 217F.
Operating temperature is without derating.

Standards

EN-60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy