Recom R-5 DC/DC Converter, 3.3V dc/ 2 A, 12V dc Input, 4.5V, Through Hole, 85 °C Max Temp -40 °C Min Temp, SIP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 15 units)*

$605.76

(exc. GST)

$666.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$605.76$40.384
2 - 3$592.44$39.496
4 +$579.69$38.646

*price indicative

RS Stock No.:
166-8934
Mfr. Part No.:
R-523.3PA
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Maximum Input Voltage

12V dc

Minimum Input Voltage

4.5V

Mount Type

Through Hole

Number of Outputs

1

MTBF

749000h

Ripple and Noise

40mV Pk-Pk

Output Voltage Adjustment Range

1.6/5.5 V

Output Current 1

2A

Package Type

SIP

Maximum Output Power

6W

Series

R-5

Weight

9g

Width

9.1mm

Standards/Approvals

UL 94V0, ULEN 609501

Length

32.2mm

Depth

15mm

Efficiency

92%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

R-6xxxP & R-5xxxP Series


Adjustable positive step down integrated switching regulator

Adjustable output voltage

Overload protection

Wide input range

R-5xxxPA series has auto-sense function

Continuous short circuit protection

Remote on/off control

Efficiency up to 96%

SIP12 package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy