Recom RD DC/DC Converter, 15V dc/ 66 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $14.14

View bulk pricing options

Subtotal (1 tube of 25 units)*

$321.31

(exc. GST)

$353.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$321.31$12.852-
2 - 3$314.24$12.57$14.14
4 +$307.49$12.30$55.28

*price indicative

RS Stock No.:
166-8855
Mfr. Part No.:
RD-0515D
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

5.5V dc

Minimum Input Voltage

4.5V

Output Current 1

66mA

Output Current 2

66mA

Output Voltage 2

15V dc

Mount Type

Through Hole

Number of Outputs

2

MTBF

135000h

Output Voltage Adjustment Range

4.5/5.5 V

Isolation Voltage

1kV dc

Number of Pins

7

Package Type

SIP

Maximum Output Power

2W

Depth

10.2mm

Series

RD

Length

19.65mm

Width

7.05mm

Standards/Approvals

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

86%

COO (Country of Origin):
TW

RECOM DC-DC Converter, Dual Output, 1kV Isolation - RD Series - RD-0515D


Get your electrical kit powered up with this 2W DC-DC converter from RECOM. It's a versatile option with two outputs that can deliver ±15V and ±66mA. Simply supply it with 5V DC to begin energising your compatible circuits. Its mean time between failures at +25°C is 98,800 hours, so you can Trust it to GET on with the job for the long term. Damp conditions are no problem for this hardy device, thanks to its maximum operating humidity of 95% RH.

• Through-hole mounting achieves a vibration-proof connection to your PCB

• Small size of 19.65 (L) x 7.05 (W) x 10.2mm (H), so it's a space-saving component

• Isolated design blocks noise and keeps your transmissions crisp and clear

• Broad operating temperature ranging between -40°C and +85°C for use in harsh work areas

• Light weight of 2.8g to avoid putting pressure on your setup

Applications


• Medical devices

• Renewable energy technology

• Lighting networks

• Automotive industry

How efficient is this product?


The efficiency of this DC-DC converter ranges between 82 and 86%, so you can be sure it's an energy-saving choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy