Recom R05P DC/DC Converter, 5V dc/ 400 mA, 5V dc Input, 4.5V Input 2 W, Through Hole, 95 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 25 units)*

$551.24

(exc. GST)

$606.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$551.24$22.05
2 - 3$539.13$21.565
4 +$527.55$21.102

*price indicative

RS Stock No.:
166-8826
Mfr. Part No.:
R05P205S/P
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

5V dc

Output Current 1

400mA

Mount Type

Through Hole

MTBF

2113000h

Number of Outputs

1

Isolation Voltage

2.6kV ac

Number of Pins

7

Package Type

SIP

Maximum Output Power

2W

Width

9.8mm

Series

R05P

Length

19.5mm

Standards/Approvals

No

Depth

12.5mm

Efficiency

75%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

95°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, 5V DC Output Voltage, 79 to 84% Efficiency - R05P Series - R05P205S/P


Safely power through low-voltage applications with this DC-DC converter from RECOM. It turns voltage inputs between 4.5 and 5.5V DC into a steady output of 5V DC, helping to ensure consistent performance. Isolation keeps the input and output separate to reduce the risk of electrical damage. The system's efficiency of 79 to 84% means it puts a LID on energy waste. Installation is a cinch, as you can simply Punch the pins through the holes on your PCB and solder them in place for a secure fit.

Features & Benefits


• Compact dimensions of 19.5 (L) x 9.8 (W) 12.5mm (H) for space-saving installation

• Wide operating temperature range between -40°C and +85°C for use in harsh conditions

Applications


• Consumer electronics

• Industrial machinery

• Medical equipment

• Testing and measuring devices

Why is it important to use a converter?


Often, the current and voltage supplied through mains power sources either fluctuate or are too high for the safe operation of equipment. A converter changes these power inputs and keeps them at acceptable levels to safeguard your equipment from damage and ensure reliable performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy