Recom RP15 F DC/DC Converter, 5V dc/ 3 A, 24V dc Input, 18V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8751
- Mfr. Part No.:
- RP15-2405SF
- Brand:
- Recom
This image is representative of the product range
Add 2 more to save $34.52
View bulk pricing optionsSubtotal (1 tube of 9 units)*
$784.70
(exc. GST)
$863.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $784.70 | $87.189 | - |
| 2 - 3 | $767.44 | $85.271 | $34.52 |
| 4 + | $750.95 | $83.439 | $135.00 |
*price indicative
- RS Stock No.:
- 166-8751
- Mfr. Part No.:
- RP15-2405SF
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 3A | |
| Output Current 2 | 3A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 2014000h | |
| Output Voltage Adjustment Range | 18/36 V | |
| Ripple and Noise | 50mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | 2 x 1 in | |
| Maximum Output Power | 15W | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Series | RP15 F | |
| Width | 25.4mm | |
| Standards/Approvals | UL 60950-1 | |
| Weight | 27g | |
| Efficiency | 84% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 3A | ||
Output Current 2 3A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 2014000h | ||
Output Voltage Adjustment Range 18/36 V | ||
Ripple and Noise 50mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV dc | ||
Package Type 2 x 1 in | ||
Maximum Output Power 15W | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Series RP15 F | ||
Width 25.4mm | ||
Standards/Approvals UL 60950-1 | ||
Weight 27g | ||
Efficiency 84% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, Vibration-Resistant, 15W Power Rating - RP15 F Series - RP15-2405SF
Features & Benefits
Applications
What protective features does this DC-DC converter have?
Related links
- Recom RP15 F DC/DC Converter 24V dc Input Through Hole
- Recom RP15-F DC/DC Converter 24V dc Input Through Hole
- Recom RP15 F DC/DC Converter 36V dc Input Through Hole 6-Pin
- Recom RP30 F DC/DC Converter 36V Input Through Hole 6-Pin DIP
- Recom RP15-FW DC/DC Converter 48V dc Input Through Hole
- Recom RP15 A DC/DC Converter 36V dc Input Through Hole
- Recom RP15 F DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max Temp -40°C
- Recom RP20 F DC/DC Converter 24V dc Input Through Hole
