Recom RNM DC-DC Converter, 15V dc/ 66mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C Min
- RS Stock No.:
- 166-8724
- Mfr. Part No.:
- RNM-0515S
- Brand:
- Recom
On back order for despatch 06/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Tube of 60
$710.08
(exc. GST)
$781.09
(inc. GST)
Tube(s) | Per Tube | Per unit* |
1 + | $710.08 | $11.835 |
*price indicative |
- RS Stock No.:
- 166-8724
- Mfr. Part No.:
- RNM-0515S
- Brand:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Recom 1W DIP Single Output Unregulated Isolated DC-DC Converter - RNM Series
Ultra compact 8.3 x 8.3 x 6.8mm
1kVdc Isolation voltage
DIP6 Micro size
UL94V-0 package material
High efficiency
No external components required
1kVdc Isolation voltage
DIP6 Micro size
UL94V-0 package material
High efficiency
No external components required
Note
Operating temperature is without derating
MBTF to MIL-HDBK 217F (25°C)
MBTF to MIL-HDBK 217F (25°C)
Standards
EN60950-1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 1W |
Input Voltage Nominal | 5 V dc |
Output Current | 66mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP |
Isolation Voltage | 1kV dc |
Length | 8.3mm |
Depth | 6.8mm |
Series | RNM |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Related links
- Infineon TLF35584QVVS2XUMA2 DC-DC DC-DC Converter 48-Pin, VQFN
- Omron A22N Series Illuminated Push Button Complete Unit 22mm Cutout IP66
- Omron A22N Series Push Button Complete Unit 22mm Cutout IP66
- Infineon TLF35584QKVS1XUMA2 DC-DC DC-DC Converter 64-Pin, LQFP
- Recom RNM DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,...
- DC-DC DC-DC Converter PQFN
- Renesas Electronics ISL6314 DC-DC Converter -0.3 → 6 V dc Input
- Recom RNM DC-DC Converter 2.97 → 3.63 V dc Input Through Hole,...