Recom RNM DC/DC Converter, 15V dc/ 66 mA, 3.3V dc Input, 2.97V dc Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-8722
- Mfr. Part No.:
- RNM-3.315S
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 60 units)*
$708.51
(exc. GST)
$779.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $708.51 | $11.809 |
*price indicative
- RS Stock No.:
- 166-8722
- Mfr. Part No.:
- RNM-3.315S
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 2.97V dc | |
| Maximum Input Voltage | 3.3V dc | |
| Output Current 1 | 66mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 22900000h | |
| Number of Pins | 6 | |
| Isolation Voltage | 500V ac | |
| Package Type | DIP | |
| Maximum Output Power | 1W | |
| Depth | 6.8mm | |
| Length | 8.3mm | |
| Standards/Approvals | No | |
| Series | RNM | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 84% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 2.97V dc | ||
Maximum Input Voltage 3.3V dc | ||
Output Current 1 66mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 22900000h | ||
Number of Pins 6 | ||
Isolation Voltage 500V ac | ||
Package Type DIP | ||
Maximum Output Power 1W | ||
Depth 6.8mm | ||
Length 8.3mm | ||
Standards/Approvals No | ||
Series RNM | ||
Maximum Operating Temperature 85°C | ||
Efficiency 84% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 1W DIP Single Output Unregulated Isolated DC-DC Converter - RNM Series
Ultra compact 8.3 x 8.3 x 6.8mm
1kVdc Isolation voltage
DIP6 Micro size
UL94V-0 package material
High efficiency
No external components required
Note
Operating temperature is without derating
MBTF to MIL-HDBK 217F (25°C)
MBTF to MIL-HDBK 217F (25°C)
Standards
EN60950-1
Related links
- Recom RNM DC/DC Converter 3.3V dc Input 1 W 85 °C Max Temp -40 °C Min Temp, 6-Pin DIP
- Recom RNM DC/DC Converter 5V dc Input 1 W 85 °C Max Temp -40 °C Min Temp, 6-Pin DIP
- Recom RNM DC/DC Converter 3.63V dc Input 1 W 85 °C Max Temp -40 °C Min Temp, 6-Pin DIP
- Recom RNM DC/DC Converter 5V dc Input Through Hole
- Recom RNM DC/DC Converter 12V dc Input Through Hole
- Recom RNM DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp -40°C
- Recom RO DC/DC Converter 3.63V dc Input Through Hole
- Recom DC/DC Converter 5V Input Through Hole 6-Pin DIP
