Recom R2D DC-DC Converter, ±24V dc/ ±42mA Output, 4.5 → 5.5 V dc Input, 2W, Surface Mount, +100°C Max Temp -40°C
- RS Stock No.:
- 706-3720
- Mfr. Part No.:
- R2D-0524
- Brand:
- Recom
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 706-3720
- Mfr. Part No.:
- R2D-0524
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | ±24V dc | |
| Input Voltage Range | 4.5 → 5.5 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | ±42mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | SMD | |
| Isolation Voltage | 1kV dc | |
| Depth | 8.7mm | |
| Length | 15.24mm | |
| Series | R2D | |
| Load Regulation | ±10% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage ±24V dc | ||
Input Voltage Range 4.5 → 5.5 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 5 V dc | ||
Output Current ±42mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SMD | ||
Isolation Voltage 1kV dc | ||
Depth 8.7mm | ||
Length 15.24mm | ||
Series R2D | ||
Load Regulation ±10% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +100°C | ||
- COO (Country of Origin):
- TW
Recom 2W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - R2S & R2D Series
Enclosed un-potted open frame type converters
Full power at 100°C ambient temperature
1kVdc isolation voltage
Short circuit protection
High efficiency up to 85%
Note
Operating temperature is without derating.
MTBF to MIL-HDBK 217F (+25°C).
MTBF to MIL-HDBK 217F (+25°C).
Approvals
CB, CSA, UL recognised component
Standards
UL60950-1, EN-60950-1
Related links
- Recom R2D DC/DC Converter 5V dc Input Surface 10-Pin
- Recom Isolated DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +100°C Max Temp
- Recom R2D DC/DC Converter 12V dc Input Surface
- Recom R2S DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +100°C Max Temp -40°C
- Recom R2S DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +100°C Max Temp -40°C
- Recom R2D Isolated DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +100°C Max
- Recom R2D DC/DC Converter 5V dc Input Surface 10-Pin
- Recom R2D DC/DC Converter 12V dc Input Surface
