Recom REM6 DC/DC Converter, 12V dc/ 250 mA, 9V dc Input, 5.5V dc Input 6 W, Through Hole, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-6514
- Mfr. Part No.:
- REM6-0512D/A
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 7 units)*
$740.72
(exc. GST)
$814.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 February 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $740.72 | $105.817 |
*price indicative
- RS Stock No.:
- 166-6514
- Mfr. Part No.:
- REM6-0512D/A
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 9V dc | |
| Minimum Input Voltage | 5.5V dc | |
| Output Current 1 | 250mA | |
| Output Current 2 | 250mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Through Hole | |
| MTBF | 4718000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±13.2 V dc | |
| Number of Pins | 24 | |
| Isolation Voltage | 5kV ac | |
| Package Type | DIP-24 | |
| Maximum Output Power | 6W | |
| Depth | 10.4mm | |
| Series | REM6 | |
| Standards/Approvals | No | |
| Width | 20.3mm | |
| Length | 31.8mm | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 9V dc | ||
Minimum Input Voltage 5.5V dc | ||
Output Current 1 250mA | ||
Output Current 2 250mA | ||
Output Voltage 2 -12V dc | ||
Mount Type Through Hole | ||
MTBF 4718000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±13.2 V dc | ||
Number of Pins 24 | ||
Isolation Voltage 5kV ac | ||
Package Type DIP-24 | ||
Maximum Output Power 6W | ||
Depth 10.4mm | ||
Series REM6 | ||
Standards/Approvals No | ||
Width 20.3mm | ||
Length 31.8mm | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 6W DIP Single/Dual Output Regulated Isolated Medical DC-DC Converter - REM6 Series
Approvals
Standards
Related links
- Recom REM6 DC/DC Converter 9V dc Input Through Hole
- Recom REM6 DC/DC Converter 9V dc Input Through Hole
- Recom REM6 DC/DC Converter 9V dc Input Through Hole
- Recom REM6 DC/DC Converter 36V dc Input Through Hole
- Recom REM3 DC/DC Converter 9V dc Input Through Hole
- Recom RS6 DC/DC Converter -12 V/ 250 mA 4.5V Input 6 W 75 °C Max Temp -40 °C Min
- Recom REM6 DC/DC Converter 18V dc Input Through Hole
- Recom REM3 DC/DC Converter 9V dc Input Through Hole
