Recom REM3 DC/DC Converter, 12V dc/ 250 mA, 36V dc Input, 18V Input 3 W, Through Hole, 105 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Subtotal (1 tube of 7 units)*

$585.71

(exc. GST)

$644.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$585.71$83.673

*price indicative

RS Stock No.:
166-6504
Mfr. Part No.:
REM3-2412S/A
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

250mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

6444000h

Number of Outputs

1

Output Voltage Adjustment Range

±10 %

Number of Pins

24

Isolation Voltage

5kV ac

Maximum Output Power

3W

Package Type

DIP-24

Length

31.8mm

Depth

10.4mm

Standards/Approvals

No

Width

20.3mm

Series

REM3

Efficiency

87%

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Recom 3W DIP Single/Dual Output Regulated Isolated Medical DC-DC Converter - REM3 Series


The Recom REM3 is a series of medical grade, regulated DC/DC converters, featuring reinforced 5kVAC/1 minute isolation, low 2μA leakage and are 60601-1 3rd Ed. certified for 250VAC continuous working. The compact DIP24 package of these DC-DC converters offers tightly regulated single and dual outputs, even under no-load conditions. The outputs of the REM3 Series of converters are short circuit and overload protected. The DC-DC converters are fully certified to CB, IEC/EN and ANSI/AAMI standards and carry the CE and UL marks.

Reinforced Insulation for 250VAC Working Voltage

Clearance and Creepage Distance: 8mm

5kVAC I/P to O/P 2MOPP Isolation

2μA Patient Leakage Current

Industry Standard Pinout

2:1 and 4:1 Wide Input Range

Approvals

CB, IEC/EN, ANSI/AAMI, CE and UL

Standards

UL-60950-1, EN-55011, EN-55022, IEC/EN-60950-1, IEC/EN-60601-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy