Recom RO DC/DC Converter, 12V dc/ 83 mA, 12V dc Input, 0mV Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-9026
- Mfr. Part No.:
- RO-1212S
- Brand:
- Recom
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 42 units)*
$388.23
(exc. GST)
$427.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 May 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $388.23 | $9.244 | - |
| 2 - 3 | $379.71 | $9.041 | 2% |
| 4 + | $371.55 | $8.846 | 4% |
*price indicative
- RS Stock No.:
- 166-9026
- Mfr. Part No.:
- RO-1212S
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 0mV | |
| Maximum Input Voltage | 12V dc | |
| Output Current 1 | 83mA | |
| Output Current 2 | 83mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 200000h | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | 0/12 V | |
| Number of Pins | 6 | |
| Isolation Voltage | 1kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Length | 11.5mm | |
| Depth | 10mm | |
| Width | 6mm | |
| Standards/Approvals | IEC, IEC/EN 60950-1, UL, UL 60950-1, CSA-C22.2 No. 60950-1, EN 60950 | |
| Weight | 1.4g | |
| Series | RO | |
| Efficiency | 84% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 0mV | ||
Maximum Input Voltage 12V dc | ||
Output Current 1 83mA | ||
Output Current 2 83mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 200000h | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range 0/12 V | ||
Number of Pins 6 | ||
Isolation Voltage 1kV dc | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Length 11.5mm | ||
Depth 10mm | ||
Width 6mm | ||
Standards/Approvals IEC, IEC/EN 60950-1, UL, UL 60950-1, CSA-C22.2 No. 60950-1, EN 60950 | ||
Weight 1.4g | ||
Series RO | ||
Efficiency 84% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, Short-Circuit Protected, -40°C to +85°C Operating Temperature - RO Series - RO-1212S
Features & Benefits
Applications
How Durable is this DC-DC converter?
How efficient is this converter?
Related links
- Recom RO DC/DC Converter 12V dc Input Through Hole 6-Pin
- Recom RO DC/DC Converter 24V dc Input Through Hole 6-Pin
- Recom RO DC/DC Converter 12V dc Input Through Hole 6-Pin
- Recom RO DC/DC Converter 12V dc Input Through Hole 6-Pin
- Recom RO DC/DC Converter 24V dc Input Through Hole 6-Pin
- Recom RO DC/DC Converter 24V dc Input Through Hole 6-Pin
- Recom RO DC/DC Converter 24V dc Input Through Hole 6-Pin
- Recom RO DC/DC Converter 24V dc Input Through Hole 6-Pin
