Recom ROL DC/DC Converter, 12V dc/ 42 mA, 12V dc Input, 4.5V dc Input 0.5 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-6495
- Mfr. Part No.:
- ROL-0512S
- Brand:
- Recom
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 166-6495
- Mfr. Part No.:
- ROL-0512S
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V dc | |
| Maximum Input Voltage | 12V dc | |
| Output Current 1 | 42mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 985000h | |
| Isolation Voltage | 1000V dc | |
| Maximum Output Power | 0.5W | |
| Package Type | Tube | |
| Length | 11.5mm | |
| Depth | 6mm | |
| Series | ROL | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 86% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V dc | ||
Maximum Input Voltage 12V dc | ||
Output Current 1 42mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 985000h | ||
Isolation Voltage 1000V dc | ||
Maximum Output Power 0.5W | ||
Package Type Tube | ||
Length 11.5mm | ||
Depth 6mm | ||
Series ROL | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Efficiency 86% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Recom 0.5W SIP Single Output Unregulated Isolated DC-DC Converter - ROL Series
The ROL series is part of the Recom Econoline. This is a DC/DC unregulated converter, single output, SIP4, 0.5W. The Recom ROL DC/DC converter features a full industrial operating temperature range of -40°C to +85°C without derating. This Fully encapsulated DC/DC converter is ideal in general purpose low power isolation and voltage matching applications.
Industry Standard Pinout
1kVdc or 2kVdc isolation
UL94V-0 Package Material
Fully Encapsulated
Efficiency up to 87%
Operating Temperature Range (Free air convection) -40°C to +85°C
Standards
EN 60950-1, UL 60950-1
Related links
- Recom ROL DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Recom RY DC/DC Converter 5V dc Input Through Hole
- Recom REM2A DC/DC Converter 12V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REM4A DC/DC Converter 12V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom RO DC/DC Converter 5V dc Input Through Hole
- Recom RBM DC/DC Converter 5V dc Input Through Hole
- Recom RB DC/DC Converter 5V dc Input Through Hole
- Recom RKZ DC/DC Converter 5V dc Input Through Hole
