Recom REC3.5 DC/DC Converter, 5V dc/ 700 mA, 18V dc Input, 9V Input 3.5 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-6468
- Mfr. Part No.:
- REC3.5-1205SRW/R10/A
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 15 units)*
$1,084.80
(exc. GST)
$1,193.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $1,084.80 | $72.32 |
*price indicative
- RS Stock No.:
- 166-6468
- Mfr. Part No.:
- REC3.5-1205SRW/R10/A
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 700mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1206000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±2 % | |
| Number of Pins | 24 | |
| Isolation Voltage | 10kV dc | |
| Maximum Output Power | 3.5W | |
| Package Type | DIP-24 | |
| Depth | 10.2mm | |
| Series | REC3.5 | |
| Standards/Approvals | No | |
| Length | 32mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 86% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 700mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1206000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±2 % | ||
Number of Pins 24 | ||
Isolation Voltage 10kV dc | ||
Maximum Output Power 3.5W | ||
Package Type DIP-24 | ||
Depth 10.2mm | ||
Series REC3.5 | ||
Standards/Approvals No | ||
Length 32mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 86% | ||
- COO (Country of Origin):
- TW
Recom 3.5W DIP Single/Dual Output Medical Approved Regulated Isolated DC-DC Converter - REC3-R10/A Series
Regulated output
10kVdc reinforced isolation
Industry standard DIP24 package
Continuous short circuit protection
Wide range input 2:1
Efficiency up to 86%
Note
Operating temperature is without derating.
MTBF to MIL-HDBK 217F (+25°C).
MTBF to MIL-HDBK 217F (+25°C).
Approvals
CB, CSA
Standards
IEC60601-1, CSA C22.2 601-1, CSA C22.2 No. 60950-1-03, UL 60601-1, UL 60950-1
Related links
- Recom REC3.5 DC/DC Converter 18V dc Input Through Hole
- Recom REC3.5 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom REC3.5 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom REC3.5 DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TIM 3.5 DC/DC Converter 18V dc Input Surface, 90 °C Max Temp -40 °C Min
- Recom REC3.5 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom REC3.5 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom REC3.5 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
