TRACO POWER TVN 5WI DC/DC Converter, 5V dc/ 1 A, 36V dc Input, 9V Input 5 W, Through Hole, 90 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$711.63

(exc. GST)

$782.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$711.63$71.163
2 - 3$695.99$69.599
4 +$681.03$68.103

*price indicative

RS Stock No.:
166-6326
Mfr. Part No.:
TVN 5-2411WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

1A

Mount Type

Through Hole

Number of Outputs

1

MTBF

4400000h

Output Voltage Adjustment Range

-10 → 20 %

Number of Pins

24

Isolation Voltage

1.5kV dc

Maximum Output Power

5W

Package Type

DIP-24

Series

TVN 5WI

Length

31.8mm

Depth

10.2mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Efficiency

78%

Maximum Operating Temperature

90°C

COO (Country of Origin):
TW

Traco 5W Isolated DIP24 DC/DC Converters - TVN 5WI Series


The Traco Power TVN 5WI series is a ultra-low ripple and noise 5 Watt DC/DC converter in six side shielded metal package. Standard features of this power supply include remote On/Off, over voltage protection, under voltage shut down and short circuit protection. The TVN 5WI series of DC-DC converters offer wide 4:1 input Voltage ranges in a DIP-24 package.

The conducted noise of the TVN 5WI complies with EN 55022 class B and makes these converters the Ideal solution for audio, measurement and detection circuits.

Ultra-low ripple and noise 10 mVp-p typical

Ultra wide 4:1 input voltage range 9–36, 18–75 VDC

High efficiency up to 88%

Operating temperature range –40°C to +85°C without derating

I/O isolation 1600 VDC

DIP-24 package

Adjustable output voltage

No minimum load required

Input filter to meet EN55022, class A

Remote On/Off

Under voltage lockout

Lead free design, RoHS compliant

Approvals

UL 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy