TRACO POWER THM 6WI DC/DC Converter, 12V dc/ 500 mA, 36V dc Input, 9V Input 6 W, PCB, 95 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-6247
- Mfr. Part No.:
- THM 6-2412WI
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$717.25
(exc. GST)
$788.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $717.25 | $71.725 | - |
| 2 - 3 | $701.45 | $70.145 | 2% |
| 4 + | $686.40 | $68.64 | 4% |
*price indicative
- RS Stock No.:
- 166-6247
- Mfr. Part No.:
- THM 6-2412WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 500mA | |
| Mount Type | PCB | |
| MTBF | 4700000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±20 % | |
| Isolation Voltage | 5kV ac | |
| Number of Pins | 24 | |
| Package Type | DIP-24 | |
| Maximum Output Power | 6W | |
| Length | 31.8mm | |
| Standards/Approvals | No | |
| Series | THM 6WI | |
| Width | 20.3mm | |
| Depth | 10.2mm | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 95°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 500mA | ||
Mount Type PCB | ||
MTBF 4700000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±20 % | ||
Isolation Voltage 5kV ac | ||
Number of Pins 24 | ||
Package Type DIP-24 | ||
Maximum Output Power 6W | ||
Length 31.8mm | ||
Standards/Approvals No | ||
Series THM 6WI | ||
Width 20.3mm | ||
Depth 10.2mm | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 95°C | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, 5,000V AC I/O Isolation Voltage, 89% Efficiency - THM 6WI Series - THM 6-2412WI
Want a power supply that ticks all the safety boxes? Pick this DC-DC converter from Traco Power. Its reinforced 5,000V AC isolation has EN 60601-1 approval for MOPP compliance, making it suitable for medical applications. An internal filter provides an EN 55022 Class A barrier against electromagnetic interference for top-notch performance. Meanwhile, load regulation of 0.2% keeps outputs steady even when incoming feeds have ups and downs. Reach for this converter when you need to change inputs between 9 and 36V DC into a smooth and stable 12V DC feed.
Features & Benefits
• 89% efficiency means little energy goes to waste as heat
• Small size of just 31.8 (L) x 20.3 (W) x 10.2mm (D) is a sure fit on densely packed PCBs
• Through-hole mounting for installation in a jiffy
Applications
• Electric vehicles
• IGBT drivers
• Industrial control equipment
• Electrical testing instruments
At what temperatures can I use this DC-DC converter?
The unit delivers glitch-free performance in temperatures dipping as low as -40°C and spiking as high as +88°C.
What type of casing does this device have?
The component is fully encapsulated in a robust DIP-24 format to insulate all live parts and boost electrical safety.
Related links
- TRACOPOWER THM 6WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THM 6WI DC/DC Converter 9V dc Input PCB
- TRACOPOWER THM 6WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THM 6WI DC/DC Converter 9V dc Input PCB
- TRACOPOWER THM 6WI DC/DC Converter 9V dc Input PCB
- TRACOPOWER THM 6WI DC/DC Converter 9V dc Input PCB
- TRACOPOWER THM 6WI DC/DC Converter 9V dc Input PCB
- TRACOPOWER THM 6WI DC/DC Converter 36V dc Input PCB
