TRACO POWER THM 6WI DC/DC Converter, 24V dc/ 250 mA, 9V dc Input, 4.5V Input 6 W, PCB, 95 °C Max Temp -40 °C Min Temp,

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$669.98

(exc. GST)

$736.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$669.98$66.998-
2 - 3$655.23$65.5232%
4 +$641.15$64.1154%

*price indicative

RS Stock No.:
166-6245
Mfr. Part No.:
THM 6-0515WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Maximum Input Voltage

9V dc

Minimum Input Voltage

4.5V

Output Current 1

250mA

Mount Type

PCB

Number of Outputs

1

MTBF

4700000h

Output Voltage Adjustment Range

-10 → 20 %

Isolation Voltage

5kV ac

Number of Pins

24

Maximum Output Power

6W

Package Type

DIP-24

Depth

10.2mm

Length

31.8mm

Standards/Approvals

No

Series

THM 6WI

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

95°C

Efficiency

87%

COO (Country of Origin):
TW

Traco 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THM 6WI Serie


The Tracopower THM-6WI comes in a DIP-24 plastic package, with high efficiency of up to 88% and highest grade components the DC/DC converters can operate at a temperature range of -40 up to +88°C. The reinforced I/O-isolation of this high performance regulated DC/DC converter complies with medical safety requirements for MOPP (Means Of Patient Protection). This range of DC/DC converters feature a wide 4:1 input voltage range and an internal EMI filter meeting EN55022 class A, which makes the THM-6WI a reliable solution for demanding applications, such as transportation systems, industrial control equipments, measurement equipments and some IGBT drivers applications.

Ultra wide 4:1 input voltage

I/O isolation 5000 VACrms rated for 250 working voltage

2 x MOPP Medical safety

Low leakage current ˂2 μA

Very high efficiency up to 88%

Extended operating temperature range –40°C to 88°C at full load

Input filter to meet EN55022 class A

3-year product warranty

Approvals

UL online certification UL 60601-1

Standards

ANSI/AAMI ES 60601-1
2005/(R) 2012
IEC/EN 60601-1 3rd edition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy