TRACO POWER TEM 3N DC/DC Converter, 15V dc/ 100 mA, 13.2V dc Input, 10.8V Input 3 W, PCB, 80 °C Max Temp -40 °C Min
- RS Stock No.:
- 788-0651
- Distrelec Article No.:
- 301-21-055
- Mfr. Part No.:
- TEM 3-1223N
- Brand:
- TRACO POWER
This image is representative of the product range
Add 3 more to save $1.41
View bulk pricing optionsSubtotal (1 unit)*
$20.53
(exc. GST)
$22.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) shipping from 04 February 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $20.53 | - |
| 3 - 4 | $20.06 | $1.41 |
| 5 + | $19.74 | $3.95 |
*price indicative
- RS Stock No.:
- 788-0651
- Distrelec Article No.:
- 301-21-055
- Mfr. Part No.:
- TEM 3-1223N
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Input Voltage | 10.8V | |
| Output Current 1 | 100mA | |
| Output Current 2 | 100mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | PCB | |
| Number of Outputs | 2 | |
| MTBF | 700000h | |
| Output Voltage Adjustment Range | ±0.5 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 24 | |
| Maximum Output Power | 3W | |
| Package Type | DIP-24 | |
| Standards/Approvals | No | |
| Depth | 10mm | |
| Series | TEM 3N | |
| Length | 32mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 82% | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Input Voltage 10.8V | ||
Output Current 1 100mA | ||
Output Current 2 100mA | ||
Output Voltage 2 -15V dc | ||
Mount Type PCB | ||
Number of Outputs 2 | ||
MTBF 700000h | ||
Output Voltage Adjustment Range ±0.5 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 24 | ||
Maximum Output Power 3W | ||
Package Type DIP-24 | ||
Standards/Approvals No | ||
Depth 10mm | ||
Series TEM 3N | ||
Length 32mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 82% | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- TW
Traco 3W DIP Fully Regulated Isolated DC-DC Converter - TEM 3N Series
Approvals
Standards
Related links
- TRACOPOWER TEM 3N DC/DC Converter 13.2V dc Input PCB
- TRACOPOWER TEM 3N DC/DC Converter 13.2V dc Input PCB
- TRACOPOWER TEM 3N DC/DC Converter 13.2V dc Input PCB
- TRACOPOWER TEM 3N DC/DC Converter 13.2V dc Input PCB
- TRACOPOWER TEM 3N DC/DC Converter 26.4V dc Input PCB
- TRACOPOWER TEM 3N DC/DC Converter 26.4V dc Input PCB
- TRACOPOWER TEM 3N DC/DC Converter 5.5V dc Input PCB
- TRACOPOWER TEM 3N DC/DC Converter 26.4V dc Input PCB
