TRACO POWER TEM 3N DC/DC Converter, 12V dc/ 125 mA, 26.4V dc Input, 21.6V Input 3 W, PCB, 80 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-6220
- Mfr. Part No.:
- TEM 3-2422N
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$195.70
(exc. GST)
$215.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2 unit(s) shipping from 16 November 2026
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $195.70 | $19.57 | - |
| 2 - 3 | $191.40 | $19.14 | 2% |
| 4 + | $187.27 | $18.727 | 4% |
*price indicative
- RS Stock No.:
- 166-6220
- Mfr. Part No.:
- TEM 3-2422N
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 26.4V dc | |
| Minimum Input Voltage | 21.6V | |
| Output Current 1 | 125mA | |
| Output Current 2 | 125mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | PCB | |
| Number of Outputs | 2 | |
| MTBF | 700000h | |
| Output Voltage Adjustment Range | ±0.5 % | |
| Number of Pins | 24 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | DIP-24 | |
| Maximum Output Power | 3W | |
| Depth | 10mm | |
| Length | 32mm | |
| Series | TEM 3N | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 81% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 26.4V dc | ||
Minimum Input Voltage 21.6V | ||
Output Current 1 125mA | ||
Output Current 2 125mA | ||
Output Voltage 2 -12V dc | ||
Mount Type PCB | ||
Number of Outputs 2 | ||
MTBF 700000h | ||
Output Voltage Adjustment Range ±0.5 % | ||
Number of Pins 24 | ||
Isolation Voltage 1.5kV dc | ||
Package Type DIP-24 | ||
Maximum Output Power 3W | ||
Depth 10mm | ||
Length 32mm | ||
Series TEM 3N | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Efficiency 81% | ||
- COO (Country of Origin):
- TW
Traco 3W DIP Fully Regulated Isolated DC-DC Converter - TEM 3N Series
Approvals
Standards
- RS Stock No. 7880660
- Mfr. Part No. TEM 3-2422N
- RS Stock No. 1616493
- Mfr. Part No. TEM 3-2412N
- RS Stock No. 7880658
- Mfr. Part No. TEM 3-2412N
- RS Stock No. 7880654
- Mfr. Part No. TEM 3-2411N
Related links
- TRACOPOWER TEM 3N DC/DC Converter 26.4V dc Input PCB
- TRACOPOWER TEM 3N DC/DC Converter 26.4V dc Input PCB
- TRACOPOWER TEM 3N DC/DC Converter 26.4V dc Input PCB
- TRACOPOWER TEM 3N DC/DC Converter 26.4V dc Input PCB
- TRACOPOWER TEM 3N DC/DC Converter 26.4V dc Input PCB
- TRACOPOWER TEM 3N DC/DC Converter 13.2V dc Input PCB
- TRACOPOWER TEM 3N DC/DC Converter 13.2V dc Input PCB
- TRACOPOWER TEM 3N DC/DC Converter 13.2V dc Input PCB










