TRACO POWER TMR 6WI DC/DC Converter, 15V dc/ 200 mA, 36V dc Input, 9V Input 6 W, Through Hole, 84 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$356.06

(exc. GST)

$391.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$356.06$35.606-
2 - 3$348.23$34.8232%
4 +$340.75$34.0754%

*price indicative

RS Stock No.:
166-6124
Mfr. Part No.:
TMR 6-2423WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

200mA

Output Current 2

200mA

Output Voltage 2

-15V dc

Mount Type

Through Hole

Input Ratio

4:1

MTBF

2930000h

Number of Outputs

2

Output Voltage Adjustment Range

-1 → 1 %

Number of Pins

7

Isolation Voltage

1.5kV dc

Package Type

SIP-8

Maximum Output Power

6W

Series

TMR 6WI

Length

21.8mm

Standards/Approvals

RoHS

Depth

11.2mm

Efficiency

84%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

84°C

COO (Country of Origin):
TW

Traco 6W Isolated SMD SIP-8 DC/DC Converters - TMR 6WI Series


The Tracopower TMR-6WI series is a new family of isolated 6W dc-dc converter modules with regulated output, featuring wide 4:1 input voltage ranges. This DC/DC converter comes in a ultra-Compact SIP-8 plastic package with a small footprint. The TMR 6 features excellent efficiency, which allows –40°C to +71°C operation temperatures. Further features of this DC/DC converter include remote On/Off control and continuous short circuit protection. The very Compact dimensions of these converters make them an Ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.

Highest power density in SIP package

Wide 4:1 input voltage range

Ultra-compact SIP-8 package

Smallest footprint 6W converter

Full SMD design

Temperature range –40°C to +71°C

High efficiency up to 88%

Indefinite short-circuit protection

I/O isolation 1500 VDC

Remote On/Off control

Fully RoHS compliant

3-year product warranty

Standards

IEC/EN 60950-1, UL 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy