TRACOPOWER TMR 6WI DC/DC Converter, 12V dc/ 500 mA, 36V dc Input, 9V Input 6 W, Through Hole, 84 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$34.77

(exc. GST)

$38.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$34.77
3 - 14$33.90
15 +$27.91

*price indicative

RS Stock No.:
783-3400
Distrelec Article No.:
110-50-308
Mfr. Part No.:
TMR 6-2412WI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

500mA

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

2930000h

Output Voltage Adjustment Range

-1 → 1 %

Isolation Voltage

1.5kV dc

Number of Pins

7

Maximum Output Power

6W

Package Type

SIP-8

Length

21.8mm

Width

9.1mm

Series

TMR 6WI

Depth

11.2mm

Standards/Approvals

RoHS

Maximum Operating Temperature

84°C

Minimum Operating Temperature

-40°C

Efficiency

87%

COO (Country of Origin):
TW

TRACOPOWER TMR 6WI Series DC-DC Converter, 0.85 Efficiency, 1.5kV DC Isolation Voltage - TMR 6-2412WI


This isolated DC-DC converter provides efficient voltage regulation suitable for a variety of applications. Encased in a compact SIP package, it outputs a consistent 12V DC from a wide input voltage range of 9 to 36V DC, making it a vital element in various electronic systems. With high efficiency reaching up to 88%, it ensures dependable performance. Additional features such as short-circuit protection and a wide operating temperature enhance its utility in challenging environments.

Features & Benefits


• Compact SIP package for efficient power density

• High efficiency minimises energy consumption

• Continuous short-circuit protection for durability

• Remote On/Off control for greater operational flexibility

• Robust I/O isolation to safeguard sensitive components

Applications


• Communication equipment for a stable power supply

• Instrumentation systems needing precise voltage regulation

• Industrial electronics for consistent performance

• Power supply circuits where space is limited

What input voltage range can be accommodated?


It accommodates an input voltage between 9 and 36V DC.

Is short-circuit protection included?


Yes, it includes continuous short-circuit protection for safety.

How does remote control work?


It operates using a voltage-controlled remote On/Off mechanism.

What is the maximum allowable temperature during operation?


The device can function at temperatures up to +84°C.

Can it be mounted directly on a PCB?


Yes, it is designed for through-hole mounting on PCBs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy