TRACO POWER TND 5WI DC/DC Converter, 5V dc/ 1 A, 36V dc Input, 9V Input 5 W, Through Hole, 75 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 1%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$357.49

(exc. GST)

$393.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 26 November 2026
  • Plus 1 unit(s) shipping from 28 January 2027
  • Plus 2 unit(s) shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$357.49$35.749-
2 - 3$352.00$35.201%
4 +$344.36$34.4363%

*price indicative

RS Stock No.:
166-6108
Mfr. Part No.:
TDN 5-2411WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

1A

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

2960000h

Output Voltage Adjustment Range

±1 %

Number of Pins

6

Isolation Voltage

1.5kV dc

Maximum Output Power

5W

Package Type

DIP

Depth

10.2mm

Width

9.1mm

Standards/Approvals

No

Length

13.2mm

Series

TND 5WI

Maximum Operating Temperature

75°C

Efficiency

80%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco Power TND 5WI Series DC-DC Converter, 80% Efficiency, Through Hole Mount - TDN 5-2411WI


This DC-DC converter from Traco Power offers high efficiency and comes in a Compact DIP package. With the Ability to convert 24V input voltage to 5V output, this isolated converter is perfect for applications requiring reliable power conversion. The product is designed to meet EN 60950 1 compliance standards, ensuring safety and quality.

Features & Benefits


• Efficiently converts 24V DC input to 5V DC output

• Provides 1A output current with a 5W power rating

• Features a DIP package for easy installation

• High efficiency of 80% ensures minimal power loss

• Through hole mounting type for secure installation

• Isolated design with 1.5 kV dc isolation voltage

• Wide operating temperature range from 40°C to +75°C

Applications


• Ideal for automation applications requiring a stable 5V power source

• Suitable for use in electronic devices that need a Compact power converter

• Perfect for electrical systems that require efficient voltage conversion

• Used in mechanical equipment for consistent power supply

• Commonly employed in industrial settings for power management

Can it handle a wide input voltage range?


Yes, this DC-DC converter can handle input voltage ranging from 9V to 36V DC.

Will it work in extreme temperatures?


The converter operates efficiently in temperatures ranging from -40°C to +75°C.

Is it suitable for applications requiring high power efficiency?


Yes, this premium converter offers an efficiency of 80% for optimal power management.

Can it be used in through-hole mounting applications?


Yes, this converter is designed for secure mounting through the hole for stability.

Does it meet industry standards for safety and quality?


Yes, the Traco Power DC-DC converter complies with EN 60950-1 standards for superior performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy