TRACO POWER TND 5WI DC/DC Converter, 3.3V/ 1 A, 13.2V Input, 9V dc Input 5 W, Through Hole, 75 °C Max Temp -40 °C Min
- RS Stock No.:
- 161-6737
- Mfr. Part No.:
- TDN 5-2421WI
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$384.44
(exc. GST)
$422.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 April 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $384.44 | $38.444 | - |
| 2 - 3 | $375.97 | $37.597 | 2% |
| 4 + | $367.89 | $36.789 | 4% |
*price indicative
- RS Stock No.:
- 161-6737
- Mfr. Part No.:
- TDN 5-2421WI
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V | |
| Minimum Input Voltage | 9V dc | |
| Maximum Input Voltage | 13.2V | |
| Output Current 1 | 1A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 2280000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±5.05 V dc | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 5W | |
| Package Type | DIP | |
| Length | 13.2mm | |
| Series | TND 5WI | |
| Width | 9.1mm | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V | ||
Minimum Input Voltage 9V dc | ||
Maximum Input Voltage 13.2V | ||
Output Current 1 1A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 2280000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±5.05 V dc | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 5W | ||
Package Type DIP | ||
Length 13.2mm | ||
Series TND 5WI | ||
Width 9.1mm | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Efficiency 80% | ||
- COO (Country of Origin):
- TW
Traco 5W TDN 5WI Series Isolated DC/DC Converters
Related links
- TRACOPOWER TND 5WI DC/DC Converter 13.2V Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER TND 5WI DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER TND 5WI DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER TND 5WI DC/DC Converter 75V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER TND 5WI DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER TND 5WI DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER TND 5WI DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER TND 5WI DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min
