TRACO POWER TDN 3WI DC/DC Converter, 5V dc/ 600 mA, 18V dc Input, 4.5V Input 3 W, PCB, 70 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$312.76

(exc. GST)

$344.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$312.76$31.276-
2 - 3$305.89$30.5892%
4 +$299.33$29.9334%

*price indicative

RS Stock No.:
166-6089
Mfr. Part No.:
TDN 3-1211WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

4.5V

Output Current 1

600mA

Mount Type

PCB

Input Ratio

4:1

MTBF

5630000h

Number of Outputs

1

Output Voltage Adjustment Range

±1 %

Isolation Voltage

1.5kV dc

Number of Pins

6

Package Type

DIP

Maximum Output Power

3W

Length

13.2mm

Width

9.1mm

Depth

10.2mm

Series

TDN 3WI

Standards/Approvals

No

Efficiency

80%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
TW

Traco 3W TDN 3WI Series Isolated DC-DC Converters


The Traco TDN 3WI series of isolated DC-DC converters is a range of 3 Watt regulated DC-DC converters. The TDN series are constructed within a compact DIP package measuring 13.2 x 9 x 10 mm, making the series suitable for use within applications where space is at a premium.

Ultra-compact DIP package.

I/O-isolation 1'500VDC.

Fully regulated outputs.

Operating temperature range -40°C to +70°C without derating.

Short circuit protection.

Remote on/off functionality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy