TRACO POWER TMV 2HI DC/DC Converter, 12V dc/ 84 mA, 13.2V dc Input, 10.8V Input 2 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 166-6073
- Mfr. Part No.:
- TMV 2-1212DHI
- Brand:
- TRACO POWER
Subtotal (1 tube of 10 units)*
$168.15
(exc. GST)
$184.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $168.15 | $16.815 |
*price indicative
- RS Stock No.:
- 166-6073
- Mfr. Part No.:
- TMV 2-1212DHI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Input Voltage | 10.8V | |
| Output Current 1 | 84mA | |
| Output Current 2 | 84mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 1100000h | |
| Output Voltage Adjustment Range | ±12.6 V dc | |
| Number of Pins | 5 | |
| Isolation Voltage | 5.2kV dc | |
| Package Type | SIP-7 | |
| Maximum Output Power | 2W | |
| Standards/Approvals | No | |
| Length | 19.5mm | |
| Depth | 10.2mm | |
| Width | 7.1mm | |
| Series | TMV 2HI | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 78% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Input Voltage 10.8V | ||
Output Current 1 84mA | ||
Output Current 2 84mA | ||
Output Voltage 2 -12V dc | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 1100000h | ||
Output Voltage Adjustment Range ±12.6 V dc | ||
Number of Pins 5 | ||
Isolation Voltage 5.2kV dc | ||
Package Type SIP-7 | ||
Maximum Output Power 2W | ||
Standards/Approvals No | ||
Length 19.5mm | ||
Depth 10.2mm | ||
Width 7.1mm | ||
Series TMV 2HI | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 78% | ||
- COO (Country of Origin):
- TW
Traco 2W SIP Unregulated Isolated DC-DC Converter - TMV 2HI Series
The Traco Power TMV 2HI series is a range of miniature isolated, 2 Watt, DC/DC converters in a SIP-7 package. The TMV 2HI DC-DC converters feature an operating temperature of -40°C to +80°C, without derating and continuous short-circuit protection. The small size and high isolation to 5700Vdc of the TMV 2HI Series make them an ideal solution for many space critical IGBT applications that are used in todays modern appliances and transportation.
Ultra compact SIP-7 package
Very high I/O-isolation 5700 VDC
Dedicated for IGBT applications
Operating temperature range -40°C to +80°C
Industry standard pinout
Approvals
CAN/CSA, ANSI/UL, cULus, IEC, EN
Standards
CAN/CSA-C22.2 No 60950-1-07, 2nd ed; A1:2011
ANSI/UL No. 60950-1, 2nd ed.; A1:2011
IEC 60950-1:2005 (2nd edition); Am 1:2009
EN 60950-1:2006/A11:2009/A1:2010/A12:2011
ANSI/UL No. 60950-1, 2nd ed.; A1:2011
IEC 60950-1:2005 (2nd edition); Am 1:2009
EN 60950-1:2006/A11:2009/A1:2010/A12:2011
Related links
- TRACOPOWER TMV 2HI DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMV HI DC/DC Converter 13.2V dc Input PCB
- TRACOPOWER TMV 2HI DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMV 2HI DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMV 2HI DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMV 2HI DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMV 2HI DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMV 2HI DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C
